Microchip TechnologySMCJ70CE3/TR13Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 77.8 | |
| 125 | |
| 70 | |
| 12 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.16 |
| Package Width | 5.97 |
| Package Length | 6.53 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

