RectronSMCJ70CA-WTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 77.8 | |
| 113 | |
| 70 | |
| 13.9 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

