LittelfuseSMCJ7.0CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 7V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 125 | |
| 400 | |
| 10 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ7.0CA TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its peak pulse power dissipation is 1500 W. Its test current is 10 mA. Its maximum leakage current is 400 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

