ProTek DevicesSMCJ7.0CA-T500Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 7V 1.5KW 2-Pin SMC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 200 | |
| 125 | |
| 200 | |
| 10 | |
| 1500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

