VishaySMCJ7.0A-M3/9ATTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 7V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 3.5 | |
| 200 | |
| 125 | |
| 200 | |
| 10 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

