Diodes IncorporatedSMCJ7.0A-13-FTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 7V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 3.5 | |
| 200 | |
| 125 | |
| 200 | |
| 10 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Implement surge protection with this SMCJ7.0A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 200 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

