BournsSMCJ7.0CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 7V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 125 | |
| 400 | |
| 10 | |
| 1500(Min) | |
| -55 | |
| 150 | |
| 5000 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

