Micro Commercial ComponentsSMCJ5.0CA-TPTransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SMCJ5.0CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 1600 μA. Its peak pulse power dissipation is 1500(Min) W. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

6,000 parts: Ships in 2 days

    Total$613.80Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 6,000 parts
      • Price: $0.2046

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.