LittelfuseSMCJ45ATransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 45V 1.5KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMCJ45A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

1,103 parts: Ships tomorrow

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1103
      Country Of origin:
      Philippines
         
      • Price: $0.1987
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,103 parts
      • Price: $0.1987

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.