Diodes IncorporatedSMCJ36CA-13-FTransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ36CA-13-F TVS diode from Diodes Zetex is perfect for you. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Total In Stock: 9,000 parts

Regional Inventory: 3,000

    Total$518.70Price for 3000

    3,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $0.1729
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.1628
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2433+
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 3,000 parts
      • Price: $0.2361

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.