Diodes IncorporatedSMCJ36A-13-FTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 58.1 | |
| 36 | |
| 3.5 | |
| 200 | |
| 25.8 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Diodes Zetex's SMCJ36A-13-F TVS diode. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 58.1 V and minimum breakdown voltage is 40 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

