STMicroelectronicsSMCJ33CA-TRTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 36.7 | |
| 69.7 | |
| 33 | |
| 143 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.25 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 6.25(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SMCJ33CA-TR TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
