YAGEOSMCJ33A-AT/TR7Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 28.2 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

