LittelfuseSMCJ30A-001Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 33.3 | |
| 48.4 | |
| 30 | |
| 3.5 | |
| 200 | |
| 31 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

