LittelfuseSMCJ250-001Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 250V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 264.6 | |
| 425.25 | |
| 250 | |
| 3.5 | |
| 200 | |
| 3.7 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

