50-75% Off

STMicroelectronicsSMCJ24CA-TRTransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 24V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' SMCJ24CA-TR TVS diode. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 50 V and minimum breakdown voltage is 26.7 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

9,153 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.2327
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 4,153 parts
      • Price: $0.2327
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.2072

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.