10-25% Off

Diodes IncorporatedSMCJ20CA-13-FTransient Voltage Suppressors (TVS)

TVS Diode Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMCJ20CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

11,580 parts: Ships tomorrow

    Total$97.56Price for 360

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      360
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.2710
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,580 parts
      • Price: $0.2710
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,000 parts
      • Price: $0.2568

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.