Diodes IncorporatedSMCJ200CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 200V 1.5KW Automotive AEC-Q101 2-Pin SMC
| Compliant with Exemption | |
| EAR99 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 224 | |
| 324 | |
| 200 | |
| 4.6 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

