Diodes IncorporatedSMCJ150A-13-FTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R

Save yourself hassle by equipping your device with Diodes Zetex's SMCJ150A-13-F TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.