25-50% Off

VishaySMCJ13A-E3/57TTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SMCJ13A-E3/57T TVS diode. Its test current is 1 mA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

15,318 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      China
         
      • Price: $0.1238
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $0.1238
    • (1700)

      Ships tomorrow

      Increment:
      1700
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 15,300 parts
      • Price: $0.0611

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.