Diodes IncorporatedSMCJ100CA-13-FTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 111 | |
| 162 | |
| 100 | |
| 9.3 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ100CA-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

