Micro Commercial ComponentsSMCJ1.5KE100A-TPTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 95 | |
| 137 | |
| 85.5 | |
| 11.1 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMCJ1.5KE100A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 95 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

