Micro Commercial ComponentsSMCJ1.5KE8.2CA-TPTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 7.02V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.79 | |
| 12.1 | |
| 7.02 | |
| 125.6 | |
| 200 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ1.5KE8.2CA-TP TVS diode from Micro Commercial Components is perfect for you. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 200 μA. This device's maximum clamping voltage is 12.1 V and minimum breakdown voltage is 7.79 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

