LittelfuseSMCG70A-HRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 70V 1.5KW Automotive 2-Pin SMCG T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 77.8 | |
| 113 | |
| 70 | |
| 3.5 | |
| 200 | |
| 13.3 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMCG |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

