FASTRONSMCC-100K-01Inductor Leaded
Choke Molded Wirewound 10uH 10% 1MHz 65Q-Factor Ferrite 0.68A 0.49Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Choke | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 10% | |
| 1M | |
| 0.68 | |
| 0.49 | |
| 65 | |
| 7.96M | |
| 35M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 9.5 |
This choke SMCC-100K-01 leaded inductor from Fastron Group resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 10u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 680m A with a maximum resistance of 490m Ohm. This device utilizes wirewound technology. This product is 9.5 mm long with a diameter of 4 mm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 35M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

