Reduced Price
KEMET CorporationSMC5.7682J50J33TR12Capacitor Film
Cap Film 0.0068uF 50V PPS 5%( 5.7 X 5 X 3mm) SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.45 | |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 5% | |
| 50VDC|30VAC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 5.7 X 5 X 3 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

