STMicroelectronicsSMC30J70CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 70V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 77.9 | |
| 113 | |
| 70 | |
| 26.5 | |
| 0.2 | |
| 1 | |
| 3000 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 6.25(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

