STMicroelectronicsSMC30J15CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 15V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 16.7 | |
| 24.4 | |
| 15 | |
| 123 | |
| 0.2 | |
| 1 | |
| 3000 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 6.25(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs SMC30J15CA ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 24.4 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
