STMicroelectronicsSMC30J10ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 10V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.1 | |
| 17 | |
| 10 | |
| 176 | |
| 0.2 | |
| 1 | |
| 3000 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 6.25(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
With STMicroelectronics' tvs SMC30J10A ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 17 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
