American Power ConversionSMC1500CUninterruptible Power Supply Systems - UPS
UPS Line Interactive Tower 120V 900W 1500VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 900 | |
| 1500 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 85 to 136 | |
| 50|60 | |
| 50|60 | |
| NEMA 5-15P | |
| (8) NEMA 5-15R | |
| 3 | |
| USB | |
| 0 | |
| 40 | |
| 20100 | |
| Mounting | Rack |
| Package Height | 219 |
| Package Width | 171 |
| Package Length | 439 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
