| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistance Value (Ohm) | 1M |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 350 |
| Current Sensing | No |
| Power Rating (W) | 1 |
| Technology | Metal Glaze |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Conformal Coated |
| Case Size | 2512 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | Melf |
| Package Shape | Cylindrical |
| Package/Case | 2512 |
| Product Diameter (mm) | 3.1 |
| Product Length (mm) | 6.35 |
| Mounting | Surface Mount |