| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 6.2 |
| Zener Voltage Tolerance | 5% |
| Maximum Forward Voltage (V) | 1.5 |
| Maximum Power Dissipation (mW) | 3000 |
| Test Current (mA) | 60.5 |
| Maximum Reverse Leakage Current (uA) | 200 |
| Maximum Regulator Current (mA) | 241 |
| Maximum Zener Impedance (Ohm) | 2 |
| Maximum Power Dissipation @ 25C (mW) | 550 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Zener Voltage (V) | 6.51 |
| Minimum Zener Voltage (V) | 5.89 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.106 |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| Pin Count | 2 |
| Lead Shape | J-Lead |