Reduced Price
LittelfuseSMBJ90CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 90V 600W 2-Pin SMB T/R
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- • Excellent clamping capability
- • Low incremental surge resistance
- • Typical IR less than 1µA above 12V
- • For surface mounted applications to optimize board space
- • Low profile package
- • Typical failure mode is short from over-specified voltage or current
- • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- • Built-in strain relief
- • Fast response time: typically less than 1.0ps from 0V to BV min
- • 600W peak pulse power capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
- • Typical maximum temperature coefficient ΔVBR= 0.1% × VBR@25°C × ΔT
- • Glass passivated chip junction
- • High temperature soldering guaranteed: 260°C/40 seconds at terminals
- • Plastic package has underwriters laboratory flammability 94V-O
- • Matte tin lead–free plated
- • Halogen free and RoHS compliant
Applications
TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 100 | |
| 146 | |
| 90 | |
| 4.1 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ90CA TVS diode from Littelfuse is perfect for you. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 100 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

