Microchip TechnologySMBJ5915BE3/TR13Zener
Diode Zener Single 3.9V 5% 2000mW 2-Pin SMB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1.2 | |
| 2000 | |
| 96.1 | |
| 25 | |
| 512 | |
| 7.5 | |
| 1250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.1 | |
| Mounting | Surface Mount |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

