Micro Commercial ComponentsSMBJ5343B-TPZener
Diode Zener Single 7.5V 5% 5000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 150 | |
| 5000 | |
| 175 | |
| 10 | |
| 630 | |
| 1.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Check out this perfect SMBJ5343B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 175 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 630 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

