LittelfuseSMBJ5.0ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R

Import TariffMay apply to this part

Total In Stock: 540,082 parts

Regional Inventory: 6,082

    Total$0.15Price for 1

    6,082 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1520
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 82 parts
      • Price: $0.1520
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2546+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0749
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 534,000 parts
      • Price: $0.0527

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.