Taiwan SemiconductorSMBJ48CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 53.3 | |
| 77.4 | |
| 48 | |
| 8.1 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| 3000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 3.73(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

