Top Purchased

LittelfuseSMBJ48ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 48V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Littelfuse's SMBJ48A TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Total In Stock: 21,672 parts

Regional Inventory: 672

    Total$0.22Price for 1

    672 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      672
      Country Of origin:
      China
         
      • Price: $0.2162
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 672 parts
      • Price: $0.2162
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 21,000 parts
      • Price: $0.0799

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.