Diodes IncorporatedSMBJ48A-13-FTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 48V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 53.3 | |
| 77.4 | |
| 48 | |
| 3.5 | |
| 100 | |
| 7.7 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000 | |
| 0.1 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Save yourself hassle by equipping your device with Diodes Zetex's SMBJ48A-13-F TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

