VishaySMBJ45CA-E3/52Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 45V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 50 | |
| 72.7 | |
| 45 | |
| 8.3 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000@Ta=50C | |
| 0.106 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.19 |
| Package Width | 3.62 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMBJ45CA-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

