LittelfuseSMBJ45C-001Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 45V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 47.385 | |
| 76.335 | |
| 45 | |
| 8.3 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

