10-25% Off

Diodes IncorporatedSMBJ43CA-13-FTransient Voltage Suppressors (TVS)

TVS Diode Single Bi-Dir 43V 600W 2-Pin SMB T/R

Do not risk expensive equipment and machinery from surges with this SMBJ43CA-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Total In Stock: 76,464 parts

Regional Inventory: 7,464

    Total$99.39Price for 1271

    7,464 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1271
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.0782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,464 parts
      • Price: $0.0782
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $0.0772
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 69,000 parts
      • Price: $0.0785

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.