Micro Commercial ComponentsSMBJ43A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 43V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 100 | |
| 8.6 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This SMBJ43A-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

