Diodes IncorporatedSMBJ43A-13-FTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 3.5 | |
| 100 | |
| 8.6 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000 | |
| 0.1 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this SMBJ43A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

