VishaySMBJ3V3-E3/52Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 3.3V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 4.1 | |
| 7.3 | |
| 3.3 | |
| 60 | |
| 50 | |
| 200 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Commercial | |
| 5000@Ta=75C | |
| 0.106 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.19 |
| Package Width | 3.62 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJ3V3-E3/52 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 4.1 V. Its maximum leakage current is 200 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

