Diodes IncorporatedSMBJ20A-13-FTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 20V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SMBJ20A-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

4,493 parts: Ships tomorrow

    Total$136.90Price for 742

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      742
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.1845
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2138+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,493 parts
      • Price: $0.1845
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,000 parts
      • Price: $0.0649

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.