Top Purchased

LittelfuseSMBJ18ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB T/R

Import TariffMay apply to this part

Total In Stock: 44,002 parts

Regional Inventory: 17,002

    Total$0.17Price for 1

    17,002 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1744
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 8,002 parts
      • Price: $0.1744
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2511+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0773
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2529+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 27,000 parts
      • Price: $0.0788

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.