VishaySMBJ16D-M3/HTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 18.1 | |
| 25.6 | |
| 16 | |
| 23.4 | |
| 0.5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Industrial | |
| 1000 | |
| 0.096 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This SMBJ16D-M3/H TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 25.6 V and minimum breakdown voltage is 18.1 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

