STMicroelectronicsSMBJ16A-TRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 16V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 17.8 | |
| 26 | |
| 16 | |
| 23.1 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.11 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Get protected with this SMBJ16A-TR TVS diode manufactured from STMicroelectronics. This device's maximum clamping voltage is 34.4 V and minimum breakdown voltage is 17.8 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

