VishaySMBJ15D-M3/HTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ15D-M3/H TVS diode from Vishay is perfect for you. This device's maximum clamping voltage is 30 V. Its test current is 9.53 mA. Its maximum leakage current is Panel Mount μA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 105 °C.

Import TariffMay apply to this part

4,045 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      749
      Country Of origin:
      China
         
      • Price: $0.0756
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1,795 parts
      • Price: $0.0756
    • (750)

      Ships tomorrow

      Increment:
      750
      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 2,250 parts
      • Price: $0.0516

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.